The BST-122-11-T-D-230-RA connector features 44 contacts in a 2-row configuration, with a 2.54mm pitch and tin contact plating. It is available in bulk packaging and is suitable for through-hole mounting. This connector is RoHS compliant and does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |