The BST-122-11-T-D-318-RA is a 44-contact through-hole connector from Samtec with a 2.54mm pitch. It is available in bulk packaging and features a tin contact plating. The connector is not radiation hardened and is compliant with RoHS regulations. It is designed for use in applications where a solder termination is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |