The BST-122-12-G-D-318-RA connector features 44 gold-plated contacts in a 2x2 arrangement with a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |