The BST-122-12-L-D-230 is a 44-contact, 2-row through hole connector from Samtec. It features gold contact plating and a 2.54mm pitch. The connector is packaged in bulk and is RoHS compliant. It is not radiation hardened and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |