The BST-122-12-L-D-318-RA is a 44-contact, 2x2 through-hole connector from Samtec. It features gold plating and a 2.54mm pitch. The connector is available in bulk packaging and is RoHS compliant. It is not radiation hardened and is designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |