The BST-122-12-T-D-318-RA is a 44-contact, 2-row through-hole connector from Samtec. It features a tin plating and is packaged in bulk. The connector has a 2.54mm pitch and is solder terminated. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |