The BST-122-13-T-D-318 is a 44-contact connector with 2 rows of contacts, featuring a 2.54mm pitch and a tin-plated finish. It is available in bulk packaging and is compliant with RoHS regulations. The connector is designed for through-hole mounting and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |