This 44-contact through hole connector features a 2x2 arrangement, tin plating, and a pitch of 2.54mm. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is suitable for use in standard applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |