This 44-contact 2-row through-hole connector features gold plating and is available in bulk packaging. It has a pitch of 2.54mm and is not radiation hardened. The connector is RoHS compliant and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |