The BST-122-14-T-D-318 is a 44-contact connector with a 2.54mm pitch, available in bulk packaging. It features a tin contact plating and is suitable for through-hole mounting. This connector is compliant with RoHS regulations and does not offer radiation hardening.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |