The BST-122-15-L-D-230 is a 44-contact 2x2 through hole connector from Samtec. It features gold contact plating and a 2.54mm pitch. The connector is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |