This 44-contact, 2-row through-hole connector features gold plating and a 2.54mm pitch. It is available in bulk packaging and meets RoHS compliance standards. The connector is not radiation hardened and is intended for standard applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |