The BST-122-20-G-D-318-RA is a 44-contact connector with a 2.54mm pitch, designed for through-hole mounting. It features a gold contact plating and is packaged in bulk. The connector is compliant with RoHS regulations and is not radiation hardened. It is suitable for applications where a reliable and high-density connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |