The BST-122-20-L-D-230-RA connector features 44 gold-plated contacts with a 2.54mm pitch, suitable for through-hole mounting. It is available in bulk packaging and compliant with RoHS regulations. The connector does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |