The BST-122-20-S-D-318 is a 44-contact through hole connector with a 2.54mm pitch from Samtec. It features gold contact plating and is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations. It is designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |