The BST-122-20-T-D-318-RA is a 44-contact, 2x2 array connector with a 2.54mm pitch and through hole mount. It features a tin-plated contact and is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations. It is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |