Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
Samtec BST-125-08-L-D-230-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |