The BST-125-09-G-D-230-RA is a 50-contact unshrouded header from Samtec. It features a 2.54mm terminal pitch and a right-angle body orientation. The header is designed for through-hole mounting and has a maximum current rating of 3A per contact. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Samtec BST-125-09-G-D-230-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 6.1mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |