This 50-contact connector features a 2.54mm pitch and is designed for through hole mounting. The contacts are plated with gold, and the connector is packaged in bulk. It is compliant with RoHS regulations and does not have radiation hardening. The termination method is solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |