The BST-125-09-L-D-230 is a 50-contact through hole connector from Samtec with gold contact plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS standards. The connector is not radiation hardened and is suitable for use in applications where a through hole mount is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |