This Samtec BST-125-10-G-D-318 connector features 50 gold-plated contacts with a 2.54mm pitch, suitable for through-hole mounting. It is available in bulk packaging and meets RoHS compliance standards. The connector is not radiation hardened and is intended for general-purpose use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |