This Samtec BST-125-10-G-D-318-RA connector features 50 male contacts with gold plating, arranged in 2 rows. It is available in bulk packaging and is RoHS compliant. The connector has a 2.54mm pitch and is designed for through hole mount. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |