The BST-125-10-S-D-318 is a 50-contact connector with a 2.54mm pitch, suitable for through-hole mounting. It features gold contact plating and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It is designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |