The BST-125-10-T-D-230-RA connector from Samtec features 50 contacts arranged in 2 rows with a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The connector is tin-plated and RoHS compliant, making it suitable for a wide range of applications. The termination type is solder, and the connector is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |