This connector features 50 contacts in a 2.54mm pitch, with a through-hole mount and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is intended for standard use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |