The BST-125-11-T-D-318-RA is a 50-contact through-hole connector with a 2.54mm pitch from Samtec. It features tin contact plating and is available in bulk packaging. This connector is RoHS compliant and suitable for solder termination. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |