The BST-125-12-S-D-230 is a 50-contact, 2-row through-hole connector from Samtec. It features gold plating for reliable electrical connections. The connector is packaged in bulk and is compliant with RoHS regulations. It has a pitch of 2.54mm and is terminated with solder. The BST-125-12-S-D-230 is not designed for radiation-hardened applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |