The BST-125-13-S-D-318-RA connector features 50 gold-plated contacts and a 2.54mm pitch. It is available in bulk packaging and is suitable for through-hole mounting. This connector is compliant with RoHS regulations and does not offer radiation hardening. It is designed for applications where a high-density connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |