This Samtec BST-125-13-T-D-318 connector features 50 contacts arranged in 2 rows with a pitch of 2.54mm, suitable for through hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The connector is plated with tin for reliable contact performance and can be solder terminated.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |