This 50-contact connector features a 2.54mm pitch and is designed for through-hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The connector is plated with tin and can be solder terminated.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |