This Samtec BST-125-19-T-D-230 connector features 50 contacts arranged in 2 rows with a 2.54mm pitch, suitable for through-hole mounting. The contacts are plated with tin and are solder terminated. The connector is compliant with RoHS regulations and is not radiation hardened. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |