The BST-134-14-L-D-230 is a 68-contact, 2-row through-hole connector from Samtec. It features gold contact plating and is packaged in bulk. The connector has a 2.54mm pitch and is RoHS compliant. It is not radiation hardened and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |