4-position, single-row, straight, bottom-entry, shrouded header receptacle with 2.54mm pitch. Features tin-plated bronze female socket contacts with a square shape. Rated for 3A max current and operates between -55°C and 105°C. Housing and insulation are black, made from UL94 V-0 rated glass material. Termination is via through-hole solder.
Samtec BSW-104-04-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 10.67mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BSW-104-04-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.