
The BTE-040-01-F-D-A-FL is an 80-contact HDR micro terminal from Samtec, designed for surface mount applications. It features a terminal pitch of 0.8mm and a 2-row configuration. The terminal is solder terminated and can operate within a temperature range of -55°C to 125°C. With a maximum current rating of 2A per contact and a maximum voltage rating of 225VAC, this micro terminal is suitable for a variety of applications. The component measures 4.26mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BTE-040-01-F-D-A-FL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Micro Terminal |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 225VAC |
| Height | 4.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BTE-040-01-F-D-A-FL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.