
The BTE-060-01-L-D-A-K is a 120-position 2-row shrouded surface mount header from Samtec. It features a bronze contact material with gold plating and a male gender. The header has a mated stacking height of 5.03mm and is designed for surface mount applications. It is available in rail/tube packaging with a 0.8mm pitch and is compliant with RoHS regulations.
Samtec BTE-060-01-L-D-A-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5.03mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTE-060-01-L-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
