
This 120-position 2-row shrouded surface mount header features a gold plated contact with a bronze base material. It is designed for surface mount applications and is available in a tray packaging format. The header has a pitch of 0.8mm and is RoHS compliant. It is not radiation hardened and is suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 8.03mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BTE |
| Termination | Solder |
| RoHS | Compliant |
