
This Samtec BTE-060-02-L-D-A-K header features 120 gold-plated bronze contacts in a 2-row surface mount configuration with a 0.8mm pitch. It is available in a tray packaging and is RoHS compliant. The header is designed for surface mount applications and has a mated stacking height of 8.03mm. It is not radiation hardened and is suitable for use in a variety of electronic assemblies.
Samtec BTE-060-02-L-D-A-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 8.03mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTE-060-02-L-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
