
This Samtec BTE-060-02-L-D-A-TR is a 120-position, 2-row surface mount header with a 0.8mm pitch and gold plated contacts. It is available in tape and reel packaging and is RoHS compliant. The header has a mated stacking height of 8.03mm and is suitable for surface mount applications. It features a bronze contact material and is not radiation hardened. The header is suitable for use in a variety of applications where a reliable and durable connection is required.
Samtec BTE-060-02-L-D-A-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 8.03mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTE-060-02-L-D-A-TR to view detailed technical specifications.
No datasheet is available for this part.
