
This 160-position 2-row shrouded surface mount header features a 0.8mm pitch and is gold plated for reliable connections. It is available in rail or tube packaging and is suitable for surface mount applications. The header is made from bronze with a gold plating and is not radiation hardened. It is compliant with RoHS regulations and is suitable for use in a variety of electronic devices.
Sign in to ask questions about the Samtec BTE-080-01-F-D-A-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BTE-080-01-F-D-A-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5.03mm |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTE-080-01-F-D-A-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
