
This 60-position, 2-row shrouded header features a 0.5mm pitch and a maximum operating temperature of 125°C. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a maximum voltage rating of 275V and is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec BTH-030-01-L-D-A-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.97mm |
| Gender | Male |
| Length | 20mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | BTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTH-030-01-L-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
