The Samtec BTH-030-01-L-D-RA-WT-K is a micro terminal header with 60 contacts, a terminal pitch of 0.5mm, and a right angle body orientation. It is designed for through hole mounting and features a termination method of solder. The header operates within a temperature range of -55 to 125 degrees Celsius. It has a maximum current rating of 2 amps per contact and a maximum voltage rating of 175 volts AC.
Samtec BTH-030-01-L-D-RA-WT-K technical specifications.
| Type | Micro Terminal |
| Number of Contacts | 60 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 175VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BTH-030-01-L-D-RA-WT-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.