
This 2-row shrouded header features 120 contacts with a 0.5mm pitch, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 125°C and is rated for 275V AC. The contacts are made of bronze with a gold plating and are solder terminated. This component is RoHS compliant and available in bulk packaging.
Samtec BTH-060-01-F-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.97mm |
| Gender | Male |
| Length | 35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTH-060-01-F-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
