
120-position, 2-row shrouded header with 0.5mm pitch for board-to-board applications. Features straight, surface-mount termination with gold-plated bronze contacts. Offers a 1.25A max current rating and 125V max AC voltage rating. Operates within a -55°C to 125°C temperature range, with a mated stacking height of 5mm. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BTH-060-01-L-D-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.97mm |
| Gender | Male |
| Length | 35mm |
| Mated Stacking Heights | 5mm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTH-060-01-L-D-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
