
The BTH-060-06-H-D-LC is a 120-position, 2-row surface mount connector with a 0.5mm pitch and gold contact plating. It is available in rail or tube packaging and is suitable for general use. The connector is RoHS compliant and features a solder termination. It has a mated stacking height of 22mm and is not radiation hardened.
Samtec BTH-060-06-H-D-LC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 22mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTH-060-06-H-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
