Sign in to ask questions about the Samtec BTH-090-05-H-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BTH-090-05-H-D-LC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 19mm |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTH-090-05-H-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.