
The BTH-090-06-L-D-LC is a 180-contact, 2-row male header with a 0.5mm pitch. It features gold plating and solder termination. This connector is RoHS compliant and available in bulk packaging. It is not radiation hardened.
Sign in to ask questions about the Samtec BTH-090-06-L-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BTH-090-06-L-D-LC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 180 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BTH-090-06-L-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.