Samtec CAT-HT-179-2030-13 technical specifications.
| Length | 232.05mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Mini Mate® IPD1 |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec CAT-HT-179-2030-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.