Contact SKT Crimp ST Cable Mount Bulk
Samtec CC03L-2830-01-GF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Length | 10.16mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.