
Female, straight orientation, cable mount signal and power contact for 28-30AWG wire. Features copper contact material with gold plating and crimp termination. Supplied on cut tape for efficient assembly. RoHS compliant.
Samtec CC03R-2830-01-G technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec CC03R-2830-01-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
