Sign in to ask questions about the Samtec CC03R-2830-01-GF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CC03R-2830-01-GF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Length | 10.16mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec CC03R-2830-01-GF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
